LT1004CZ-1.2#PBF | Linear Technology
Voltage Reference IC, TO-92, LT1004CZ-1.2#PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7358 € *
Standard delivery time from the manufacturer is: 13 Weeks
ICs, series LT.
Type: LT1004CZ-1.2, TO92, Linear Technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | TO-92 | |
| Assembly | THT | |
| Output voltage DC | 1.235 V | |
| Output current | 20 mA | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 100 pieces |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |