LT1004CS8-1.2#PBF | Linear Technology
Voltage Reference IC, SOIC-8, LT1004CS8-1.2#PBF
NCNR (non cancelable / non returnable)
Voltage reference IC, LT1004CS8-1.2#PBF, Linear Technology
The LT1004CS8-1.2#PBF Micropower Voltage Reference is a 2-terminal bandgap reference diode designed to provide high accuracy and excellent temperature characteristics at very low operating currents. Optimization of the key parameters in the design, processing and testing of the device results in accuracy specifications previously attainable only with selected units. Below is a distribution plot of reference voltage for a typical lot of LT1004CS8-1.2#PBF-1.2. Virtually all of the units fall well within the prescribed limits of ±4mV. The LT1004CS8-1.2#PBF is an attractive device for use in systems where accuracy was previously obtained at the expense of power consumption and trimming.
Features
- Guaranteed Temperature Performance
- Very Low Dynamic Impedance
Applications
- Portable Meter References
- Portable Test Instruments
- Battery-Operated Systems
- Current Loop Instrumentation
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Output current | 20 mA | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 100 pieces |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |