LTC1044CS8#PBF | Linear Technology
Voltage regulators, 20 mA, SOIC-8, Linear Technology LTC1044CS8#PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1162 € *
Standard delivery time from the manufacturer is: 2 Weeks
Voltage Regulator, LTC1044CS8#PBF, Linear Technology
The LTC1044CS8#PBF is a monolithic CMOS switched capacitor voltage converter that is manufactured using the LTCMOSTM silicon gate process. The LTC1044CS8#PBF provides several voltage conversion functions: the input voltage can be inverted, doubled, divided, or multiplied.
Features
- Guaranteed Operation to 9 V, with No External Diode, Over Full Temperature Range
- Boost Pin for Higher Switching Frequency
- Lower Quiescent Power
- 97% Min. Open Circuit Voltage Conversion Efficiency
- 95% Min. Power Conversion Efficiency
- Easy to Use
Applications
- Conversion of +5 V to ±5 V Supplies
- Precise Voltage Division, VOUT=VIN/2±20ppm
- Voltage Multiplication, VOUT=±nVIN
- Supply Splitter, VOUT=±VS/2
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Input voltage | 9 V | |
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| max. operating temperature | 85 °C | |
| Output current | 20 mA | |
| min. operating temperature | -40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| MSL | MSL 1 |
| Original Packaging | Bar with 100 pieces |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |