LT1054CS8#PBF | Linear Technology
Voltage regulators, 100 mA, SOIC-8, Linear Technology LT1054CS8#PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1047 € *
Standard delivery time from the manufacturer is: 2 Weeks
Voltage Converter with Regulator, LT1054CS8#PBF, Linear Technology
The LT1054CS8#PBF is a monolithic, bipolar, switched-capacitor voltage converter and regulator. The LT1054CS8#PBF provides higher output current than previously available converters with significantly lower voltage losses. The LT1054CS8#PBF also provides regulation, a feature not previously available in switched-capacitor voltage converters.
Features
- Reference and Error Amplifier for Regulation
- External Shutdown
- External Oscillator Synchronization
- Can Be Paralleled
Applications
- Voltage Inverter
- Voltage Regulator
- Negative Voltage Doubler
- Positive Voltage Doubler
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Input voltage | 15 V | |
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| max. operating temperature | 100 °C | |
| Output current | 100 mA | |
| Input voltage AC | 3.5-15 V | |
| min. operating temperature | 0 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| MSL | MSL 1 |
| Original Packaging | Bar with 100 pieces |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |