LT1076CT#PBF | Linear Technology
Voltage regulators, 3.3 V, 2.5 V, 50 V
Order No.: 41S6445
EAN: 4099879090652
MPN:
LT1076CT#PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.2328 € *
Standard delivery time from the manufacturer is: 10 Weeks
ICs, series LT.
Type: LT1076CT, TO220-5, Linear Technology
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| MSL | MSL 1 |
| Original Packaging | Bar with 50 pieces |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |