LT1076CT-5#PBF | Linear Technology
Step-down switching regulator, 5 V, 2 A, TO-220, Linear Technology LT1076CT-5#PBF
NCNR (non cancelable / non returnable)
Step-Down Switching Regulator, LT1076CT-5#PBF, Linear Technology
The LT1076CT-5#PBF is a 2A fixed 5V output monolithic bipolar switching regulator which requires only a few external parts for normal operation. The power switch, all oscillator and control circuitry, all current limit components, and an output monitor are included on the chip. The topology is a classic positive “buck” configuration but several design innovations allow this device to be used as a positive-to-negative converter, a negative boost converter, and as a flyback converter. The switch output is specified to swing 40V below ground, allowing the LT1076CT-5#PBF to drive a tapped inductor in the buck mode with output currents up to 4A.
The LT1076CT-5#PBF uses a true analog multiplier in the feedback loop. This makes the device respond nearly instantaneously to input voltage fluctuations and makes loop gain independent of input voltage. As a result, dynamic behavior of the regulator is significantly improved over previous designs. On-chip pulse by pulse current limiting makes the LT1076CT-5#PBF nearly bust-proof for output overloads or shorts. The input voltage range as a buck converter is 8V to 60V, but a self-boot feature allows input voltages as low as 5V in the inverting and boost configurations.
Features
- 2A On-Board Switch
- Greatly Improved Dynamic Behavior
Applications
- 5V Output Buck Converter
- Tapped Inductor Buck Converter with 4A Output at 5V
- Positive-to-Negative Converter
| Filter | Property | Value |
|---|---|---|
| Input voltage | 45 V | |
| Enclosure | TO-220 | |
| Output voltage DC | 5 V | |
| Assembly | THT | |
| max. operating temperature | 70 °C | |
| Output current | 2 A | |
| Input voltage AC | 8-45 V | |
| min. operating temperature | 0 °C |
| Property | Value |
|---|---|
| Country of origin | US |
| MSL | MSL 1 |
| Original Packaging | Bar with 50 pieces |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |