PFG.2B.312.CYMD82 | LEMO

Panel socket, 12 pole, crimp connection, push pull, straight, PFG.2B.312.CYMD82

Order No.: 70F4124
MPN:
PFG.2B.312.CYMD82
PFG.2B.312.CYMD82 LEMO Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
85.0850 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
425.43 € *
Price list
Quantity
Price per unit*
5 pcs.
85.0850 €
10 pcs.
80.0870 €
*incl. VAT plus shipping costs
Subject to prior sale

Recessed socket, PFG.2B.312.CYMD82, LEMO

Recessed socket, 12-pin, push-pull, straight, Crimp, Standard, Grey.

Features

  • Push-Pull self latching system
  • Indoor/protected environments (IP50)
  • Multi-Keying system
Technical specifications
Filter Property Value
Version panel socket
Cable cross-section 0.14-0.34 mm²
Pin number 12 pole
Orientation straight
Contact connection crimp connection
Type of locking push pull
Cable diameter 7.3 to 8.2 mm
Assembly rear mounting
Shell Material brass
Logistics
Property Value
Country of origin CH
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes