PFG.2B.306.CYPD82 | LEMO

Panel socket, 6 pole, crimp connection, push pull, straight, PFG.2B.306.CYPD82

Order No.: 70F4167
MPN:
PFG.2B.306.CYPD82
PFG.2B.306.CYPD82 LEMO Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
79.4206 € *
Available: 10 pcs.
Total Price:
79.42 € *
Price list
Quantity
Price per unit*
1 pcs.
79.4206 €
2 pcs.
76.9930 €
5 pcs.
73.1850 €
10 pcs.
67.3064 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, PFG.2B.306.CYPD82, LEMO

Circular connector, Socket - Straight, 7.3 - 8.2 mm, Push-Pull, Crimp, 3.6 mOhm.

Technical specifications
Filter Property Value
Version panel socket
Cable cross-section 0.25-0.5 mm²
Pin number 6 pole
Orientation straight
Contact connection crimp connection
Type of locking push pull
Cable diameter 7.3 to 8.2 mm
Assembly panel mounting
contact surface chrome-plated
Shell Material brass
Logistics
Property Value
Country of origin CH
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes