FGJ.2B.306.CYMD82 | LEMO
Plug, 6 pole, crimp connection, push pull, straight, FGJ.2B.306.CYMD82
Order No.: 70F4157
MPN:
FGJ.2B.306.CYMD82
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.2493 € *
Available: 2 pcs.
Total Price:
61.25 € *
Price list
Quantity
Price per unit*
1 pcs.
61.2493 €
2 pcs.
59.5000 €
5 pcs.
57.8459 €
10 pcs.
56.2870 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, FGJ.2B.306.CYMD82, LEMO
Plug, 6-pole, Crimp connection, Push-Pull, Straight, 3.6 mOhm, Reverse Gender.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | AWG 20 to 18 | |
| Pin number | 6 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | push pull | |
| Cable diameter | 7.3 to 8.2 mm | |
| Assembly | cable assembly | |
| Additional parts | unequipped | |
| Shell Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |