FGJ.2B.304.CYMD92 | LEMO

Plug, 4 pole, crimp connection, push pull, straight, FGJ.2B.304.CYMD92

Order No.: 70F4156
MPN:
FGJ.2B.304.CYMD92
FGJ.2B.304.CYMD92 LEMO Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
61.1065 € *
Available: 2 pcs.
Total Price:
61.11 € *
Price list
Quantity
Price per unit*
1 pcs.
61.1065 €
2 pcs.
59.3691 €
5 pcs.
57.7150 €
10 pcs.
56.1561 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, FGJ.2B.304.CYMD92, LEMO

Plug, 4-pole, Crimp connection, Push-Pull, Straight, 3.6 mOhm, Reverse Gender.

Technical specifications
Filter Property Value
Version plug
Cable cross-section AWG 34 to 28
Pin number 4 pole
Orientation straight
Contact connection crimp connection
Type of locking push pull
Cable diameter 8.3 to 9.2 mm
Assembly cable assembly
Additional parts unequipped
Shell Material brass
Logistics
Property Value
Customs tariff number 85369010
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes