ML5W65FV2 | LEDmaxx
LED module, 5 W, 400 lm, 230 V, 6500K, matt
Order No.: 07N6033
EAN: 4251351806674
MPN:
ML5W65FV2
Unit Price (€ / pc.)
5.1408 € *
Available: 10 pcs.
Total Price:
5.14 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1408 €
10 pcs.
4.6648 €
50 pcs.
4.3435 €
100 pcs.
4.0222 €
*incl. VAT plus shipping costs
Subject to prior sale
LED Module, ML5W65FV2, LEDmaxx
The LED Module with 5W power, equivalent to 50W, delivers 400 lumens of daylight white light (6500K) and is perfectly suited for use in LEDmaxx mounting rings. With its low installation depth and direct connection to 230V, installation is quick and easy. This module provides bright, clear illumination, ideal for sales areas or showrooms. The frosted finish also ensures even, glare-free light Distribution.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED modul | |
| Power | 5 W | |
| Luminous flux | 400 lm | |
| Rated voltage | 230 V | |
| Colour temperature | 6500 K | |
| Colour | cool white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94054239 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |