ML5W40FV2 | LEDmaxx
LED modul, 360°, 5 W, 400 lm, 230 V, 4000 K, neutral white, ML5W40FV2
Order No.: 07N6032
EAN: 4251351806667
MPN:
ML5W40FV2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1408 € *
Available: 10 pcs.
Total Price:
5.14 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1408 €
10 pcs.
4.6648 €
50 pcs.
4.3435 €
100 pcs.
4.0222 €
*incl. VAT plus shipping costs
Subject to prior sale
LED Module, ML5W40FV2, LEDmaxx
The LED Module with 5W power, equivalent to 50W, delivers 400 lumens of neutral white light (4000K) and is perfectly suited for use in LEDmaxx mounting rings. With its low installation depth and direct connection to 230V, installation is quick and easy. This module provides clear, bright illumination, ideal for workplaces or commercial areas. The matte finish also ensures even, glare-free light Distribution.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED modul | |
| Version | 360° | |
| Power | 5 W | |
| Luminous flux | 400 lm | |
| Rated voltage | 230 V | |
| Colour temperature | 4000 K | |
| Colour | neutral white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94054239 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |