ML5W27FV2 | LEDmaxx
LED modul, 360°, 5 W, 400 lm, 230 V, 2700 K, warm white, ML5W27FV2
Order No.: 07N6031
EAN: 4251351806650
MPN:
ML5W27FV2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1408 € *
Available: 6 pcs.
Total Price:
5.14 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1408 €
10 pcs.
4.6648 €
50 pcs.
4.3435 €
100 pcs.
4.0222 €
*incl. VAT plus shipping costs
Subject to prior sale
LED Module, ML5W27FV2, LEDmaxx
The LED Module with 5W power, equivalent to 50W, delivers 400 lumens of warm white light (2700K) and is perfectly suited for use in LEDmaxx mounting rings. With its low installation depth and direct connection to 230V, installation is quick and easy, making this module an excellent choice for creating a cozy lighting solution. The matte finish ensures even, glare-free Illumination.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED modul | |
| Version | 360° | |
| Power | 5 W | |
| Luminous flux | 400 lm | |
| Rated voltage | 230 V | |
| Colour temperature | 2700 K | |
| Colour | warm white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94054239 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |