HF8R CORE SCHWARZ | LEDLENSER
Headlamp, dimmable, 210 m, 1600 lm, IP68, LEDLENSER HF-SERIE HF8R CORE SCHWARZ
NCNR (non cancelable / non returnable)
Headlamp, HF8R CORE SCHWARZ, LEDLENSER
The HF8R CORE rechargeable head torch is a powerhouse of performance and class-leading technology. Three brightness levels plus a 1600 lumen Boost are complimented with a red front light to protect night vision. The standout feature is the patent-pending Adaptive Light Beam Technology which, once activated, allows automatic dimming and focusing; making it a hands-free head torch which requires no manual control at all. Seamless spot to flood focusing is delivered by another patent-pending technology, the intuitive Digital Advanced Focus System.
Features
- Dims and focuses automatically thanks to our Adaptive Light Beam technology; hands-free use
- Powerful headlamp with red front light and innovative Digital Advanced Focus System
- Remote control via Ledlenser Connect App (paid upgrade with additional features available)
- Suitable for continuous immersion in water (IP68)
- Extremely powerful battery; easily rechargeable via Magnetic Charge System, with battery status indicator
| Filter | Property | Value |
|---|---|---|
| Product type | headlamp | |
| Version | dimmable | |
| Illuminant type | LED | |
| Luminous flux | 1600 lm | |
| Reach | 210 m | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Batteries | Li-ion 3.7 V | |
| Degree of protection (IP) | IP68 | |
| Shell Material | aluminum alloy/PC |
| Property | Value |
|---|---|
| Customs tariff number | 85131000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |