HF8R CORE RGB CAMOUFLAGE | LEDLENSER
Headlamp, dimmable, 210 m, 1600 lm, IP68, LEDLENSER HF-SERIE HF8R CORE RGB CAMOUFLAGE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
107.3261 € *
Available: 1 pcs.
Headlamp, HF8R CORE RGB CAMOUFLAGE, LEDLENSER
The HF8R Core RGB headlamp is the perfect addition to your equipment. Its innovative Adaptive Light Beam Technology allows automatic dimming and focusing so you can be totally hands-free. It requires no manual control from you, so you can keep focusing on preparing your fishing rod or game observation. In addition to that, you can choose between a red, green and blue front light to suit your task.
Features
- Dims and focuses automatically thanks to our Adaptive Light Beam Technology; hands-free use
- Powerful headlamp with red, green and blue front light as well as innovative Digital Advanced Focus System
- Remote control and personalization via Ledlenser Connect App
- Suitable for continuous immersion in water (IP68)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | headlamp | |
| Version | dimmable | |
| Illuminant type | LED | |
| Luminous flux | 1600 lm | |
| Reach | 210 m | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Batteries | Li-ion 3.7 V | |
| Degree of protection (IP) | IP68 | |
| Shell Material | aluminum alloy/PC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85131000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |