HF6R CORE TEAL GREEN | LEDLENSER
Headlamp, with three brightness levels, 160 m, 800 lm, IP68, LEDLENSER HF-SERIE HF6R CORE TEAL GREEN
NCNR (non cancelable / non returnable)
Headlamp, HF6R CORE TEAL GREEN, LEDLENSER
The HF6R Core is a intuitive-to-use, slim headlamp for regular hiking and more ambitious DIY projects. It comes with a lightweight and high-quality aluminum housing as well as three brightness levels and a red front light. Thanks to our patent-pending Digital Advanced Focus System, the HF6R Core allows virtually seamless focusing. The digital AFS can be used intuitively via Focus Wheel, while the tilting lamp head allows a flexible illumination. You can easily charge the integrated battery via Magnetic Charge System.
Features
- Slim, rechargeable headlamp with three brightness levels as well as red front light
- Virtually seamless focusing thanks to our patent-pending Digital Advanced Focus System; intuitive-to-use Focus Wheel
- Bright and perfectly balanced light pattern for ideal short and long-range illumination
- Suitable for continuous immersion in water (IP68)
| Filter | Property | Value |
|---|---|---|
| Product type | headlamp | |
| Version | with three brightness levels | |
| Suitable for | hiking, DIY projects | |
| Reach | 160 m | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Batteries | Li-ion 3.7 V | |
| Degree of protection (IP) | IP68 | |
| Shell Material | aluminum alloy/PC | |
| Luminous flux | 800 lm |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85131000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |