HF4R CORE TEAL GREEN | LEDLENSER
Headlamp, with three brightness levels, 130 m, 500 lm, IP68, LEDLENSER HF-SERIE HF4R CORE TEAL GREEN
NCNR (non cancelable / non returnable)
Headlamp, HF4R CORE TEAL GREEN, LEDLENSER
The HF4R Core is a slim and lightweight basic model for everyday use. Its red front light as well as a perfect close and far-range illumination by two light sources make the HF4R Core the ideal headlamp for a camping trip or taking your dog for a walk. The steplessly tilting lamp head provides flexibility, while the slim headband can be individually adjusted. You can easily charge the integrated battery via Magnetic Charge System. Other clever features include the handy transportation lock and the battery status indicator.
Features
- Slim headlamp with three brightness levels as well as red front light
- Steplessly tilting lamp head
- Bright and perfectly balanced light pattern; two light sources for short and long-range illumination
- Resistant to continuous immersion in water (IP68)
| Filter | Property | Value |
|---|---|---|
| Product type | headlamp | |
| Version | with three brightness levels | |
| Illuminant type | LED | |
| Suitable for | walking the dog, camping, everyday use | |
| Reach | 130 m | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Batteries | Li-ion 3.7 V | |
| Degree of protection (IP) | IP68 | |
| Shell Material | PC | |
| Luminous flux | 500 lm |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85131000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |