H7R WORK | LEDLENSER

Headlamp, dimmable, 250 m, 1000 lm, IP67, LEDLENSER H-SERIE H7R WORK

Order No.: 19L9442
EAN: 4058205021029
MPN:
H7R WORK
502195
Series: H-SERIE
H7R WORK LEDLENSER Torches Image 1
H7R WORK LEDLENSER Torches Image 2
H7R WORK LEDLENSER Torches Image 3
H7R WORK LEDLENSER Torches Image 4
H7R WORK LEDLENSER Torches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
113.05 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
113.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
113.05 €

Headlamp, H7R WORK, LEDLENSER

The H7R Work provides the perfect light for working and is extremely intuitive to operate. Its neutral white light is extremely bright, constant and flicker-free. The high CRI value (90) ensures natural color rendering for accuracy in colorcritical applications. Additionally, the H7R Work has high dust and water protection, as well as protection from various impacts. It is continuously dimmable and focusable thanks to the patented³ Advanced Focus System.

Features

    • Flex Sealing Technology provides superior protection against dust and water (IP67)
    • Rubber cover and protective lens screen for more resistance to various levels of impacts
    • Large scope of delivery for versatile attachment and handling
Technical specifications
Filter Property Value
Product type headlamp
Version dimmable
Illuminant type LED
Reach 250 m
Rechargeable Yes
Explosion Safe No
Batteries Li-ion 3.7 V
Degree of protection (IP) IP67
Shell Material aluminum alloy/PC
diameter 46 mm
Luminous flux 1000 lm
Logistics
Property Value
Country of origin CN
Customs tariff number 85131000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes