H5R WORK | LEDLENSER
Headlamp, dimmable, 200 m, 500 lm, IP67, LEDLENSER H-SERIE H5R WORK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
77.0168 € *
Standard delivery time from the manufacturer is: 1 Week
Headlamp, H5R WORK, LEDLENSER
The compact, rechargeable H5R Work is a reliable work headlamp with natural color rendering and neutral white, flicker-free light. Thanks to the Wheel Switch and the patented³ Advanced Focus System, light can be easily dimmed and focused to where you need it most. The H5R Work is equipped with protective covers, protective glass and has a strong resistance to dust and water, perfect for a variety of demanding applications in industry and trade.
Features
- Intuitive operation and stepless dimming with the Wheel Switch
- Flex Sealing Technology provides superior protection against dust and water (IP67)
- Rubber cover and protective lens screen for more resistance to various levels of impacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | headlamp | |
| Version | dimmable | |
| Illuminant type | LED | |
| Luminous flux | 500 lm | |
| Reach | 200 m | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Batteries | Li-ion 3.7 V | |
| Degree of protection (IP) | IP67 | |
| Shell Material | aluminum alloy/PC | |
| diameter | 32 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85131000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |