H15R WORK | LEDLENSER
Headlamp, dimmable, 250 m, 2500 lm, IP67, LEDLENSER H-SERIE H15R WORK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
162.911 € *
Standard delivery time from the manufacturer is: 1 Week
Headlamp, H15R WORK, LEDLENSER
The H15R Work is a robust workhorse of a headlamp, combining extreme luminosity with seamless focusing, and comes with an extensive range of accessories. It offers constant, neutral white and flicker-free light with high color rendering, clickless dimming and is protected highly against shocks, dust and water. Additionally, the lamp provides microbe resistance.
Features
- Intuitive operation and stepless dimming with the Wheel Switch
- Flex Sealing Technology provides superior protection against dust and water (IP67)
- Rubber cover and protective lens screen for more resistance to various levels of impacts
- Large scope of delivery for versatile attachment and handling
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | headlamp | |
| Version | dimmable | |
| Illuminant type | LED | |
| Luminous flux | 2500 lm | |
| Reach | 250 m | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Batteries | Li-ion 7.4 V | |
| Degree of protection (IP) | IP67 | |
| Shell Material | aluminum alloy/PC | |
| diameter | 51 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85131000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |