7789 | LEDLENSER

Li-Ion Rechargeable Battery 3,7V / 1400 mAh_Black_Blister

Order No.: 19L9531
EAN: 4029113778954
MPN:
7789
Li-Ion recharg. Batt. 3,7V / 1400 mAh
7789 LEDLENSER Accessories for lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.1233 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.1233 €

Li-ion Rechargeable Battery, 7789, LEDLENSER

Li-Ion rechargeable Battery flat pack with 3.7 V, 1400 mAh, 5.18 Wh.

Technical specifications
Filter Property Value
Product type battery
Version Li-Ion 3.7 V, 1400 mAh
Logistics
Property Value
Country of origin CN
Customs tariff number 85068080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes