500985 | LEDLENSER
Li-Ion Rechargeable Battery 3,7V / 750 mAh_Green_Blister
Order No.: 19L9532
EAN: 4058205013437
MPN:
500985
Li-Ion recharg. Batt. 3,7V / 750 mAh
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.1507 € *
Standard delivery time from the manufacturer is: 1 Week
Li-ion Rechargeable Battery, 500985, LEDLENSER
This powerful rechargeable Li-ion battery is perfectly suited as a replacement battery, e.g. for emergencies or long-lasting activities in remote areas. PLEASE NOTE: This battery is NOT COMPATIBLE with the P5, P5R or P5R.2 Torches Suitable for: MH3, MH4, MH5, iH5, iH5R, ML4, ML4 WL, P5 Core, P5R Core, P5R Work.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | battery | |
| Version | Li-Ion 3.7 V, 750 mAh | |
| Suitable for | iH5, iH5R, P5 Core, P5R Core, P5R Work, MH3, MH4, MH5, ML4 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85076000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |