7703 | LEDLENSER
Li-Ion Rechargeable Battery 3,7V / 700 mAh_Green_Blister
Order No.: 19L9530
EAN: 4029113770309
MPN:
7703
Li-Ion Recharg. Batt. 3,7V/700 mAh
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.6977 € *
Standard delivery time from the manufacturer is: 1 Week
Li-ion Rechargeable Battery, 7703, LEDLENSER
Compatible with the P5R classic torch, this Li-ion Rechargeable Battery 700mAh with up to 1000 charging cycles, is perfectly suited as a replacement battery for emergencies or long-lasting activities in remote areas.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | battery | |
| Version | Li-Ion 3.7 V, 700 mAh |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85076000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |