1232680 | LAPP

Glass silk-switching strand, halogen free, ÖLFLEX HEAT 700 SC, 16 mm², outer Ø 8.2 mm, 1232680

Order No.: 92F7184
EAN: 4064728498521
MPN:
1232680
ÖLFLEX HEAT 700 SC 1X16
1232680 LAPP Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
58.9407 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
5,894.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
58.9407 €

Glass fibre insulated single core, 1232680, LAPP

The ÖLFLEX HEAT 700 SC single core cable is suitable for fixed installation and wiring of an electrical cabinet, motor and within a machine, lighting and appliance at an ambient temperature up to +700°C. The ÖLFLEX HEAT 700 SC cable protects an electric circuit at an extreme location, e.g. a blast furnace, coke mill, oil refinery, glasswork, aluminium- and steel work etc.

Features

  • Halogen-free
  • Cold-resistant
  • Temperature-resistant
  • Only suitable for use in dry conditions
Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 16 mm²
Core insulation material glass silk
Outer diameter 8.2 mm
Halogen free Yes
Cable material copper, nickel-plated
Conductor category CL.5 = fine stranded
Temperature range (unmoved) -50 °C to 700 °C
Bending radius unmoved 82 mm
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 2 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes