1232675 | LAPP
Glass silk-switching strand, halogen free, ÖLFLEX HEAT 700 SC, 1.5 mm², outer Ø 3 mm, 1232675
Order No.: 92F7179
EAN: 4064728498408
MPN:
1232675
ÖLFLEX HEAT 700 SC 1X1,5
Series: ÖLFLEX HEAT 700 SC
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
9.1749 € *
Standard delivery time from the manufacturer is: 4 Weeks
Glass fibre insulated single core, 1232675, LAPP
The ÖLFLEX HEAT 700 SC single core cable is suitable for fixed installation and wiring of an electrical cabinet, motor and within a machine, lighting and appliance at an ambient temperature up to +700°C. The ÖLFLEX HEAT 700 SC cable protects an electric circuit at an extreme location, e.g. a blast furnace, coke mill, oil refinery, glasswork, aluminium- and steel work etc.
Features
- Halogen-free
- Cold-resistant
- Temperature-resistant
- Only suitable for use in dry conditions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 1.5 mm² | |
| Core insulation material | glass silk | |
| Outer diameter | 3 mm | |
| Halogen free | Yes | |
| Cable material | copper, nickel-plated | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (unmoved) | -50 °C to 700 °C | |
| Bending radius unmoved | 30 mm | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |