1232673 | LAPP
Glass silk-switching strand, halogen free, ÖLFLEX HEAT 700 SC, 0.75 mm², outer Ø 2.5 mm, 1232673
Order No.: 92F7177
EAN: 4064728498361
MPN:
1232673
ÖLFLEX HEAT 700 SC 1X0,75
Series: ÖLFLEX HEAT 700 SC
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
6.1285 € *
Available in 7 Days: 1,200 mtr. - if ordered today
Glass fibre insulated single core, 1232673, LAPP
The ÖLFLEX HEAT 700 SC single core cable is suitable for fixed installation and wiring of an electrical cabinet, motor and within a machine, lighting and appliance at an ambient temperature up to +700°C. The ÖLFLEX HEAT 700 SC cable protects an electric circuit at an extreme location, e.g. a blast furnace, coke mill, oil refinery, glasswork, aluminium- and steel work etc.
Features
- Halogen-free
- Cold-resistant
- Temperature-resistant
- Only suitable for use in dry conditions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 0.75 mm² | |
| Core insulation material | glass silk | |
| Outer diameter | 2.5 mm | |
| Halogen free | Yes | |
| Cable material | copper, nickel-plated | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (unmoved) | -50 °C to 700 °C | |
| Bending radius unmoved | 25 mm | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |