55507310 | LAPP
90° hose screw fitting, M16, 13 mm, PA, IP66/IP67/IP68/IP69, gray, (L) 35 mm, 55507310
Order No.: 33P3517
EAN: 4044776741008
MPN:
55507310
SILVYN FPAX 90° M16X1,5 / 13 GY
Series: SILVYN FPAX 90° M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.5438 € *
Standard delivery time from the manufacturer is: On Request
Conduit fitting, 55507310, LAPP
The 55507310 is a angle conduit gland with fast fit and an inner seal for a safety assembling. The gland is suitable for SILVYN FPAS and can be used in the machine- and plant constructions.
Features
- Maximum vibration protection
- Mechanical resistance
- Assembly time
- Optimum strain relief
- Temperature-resistant
- Waterproof
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M16 | |
| Nominal width | 13 mm | |
| Material | PA | |
| Colour | gray | |
| Length | 35 mm | |
| Degree of protection (IP) | IP66/IP67/IP68/IP69 | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |