55507302 | LAPP

90° hose screw fitting, M20, 16 mm, PA, IP66/IP67/IP68 (2bar)/IP69K, black, (L) 38 mm, 55507302

Order No.: 33P3520
EAN: 4044776740926
MPN:
55507302
SILVYN FPAX 90° M20X1,5 / 16 BK
55507302 LAPP Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.8651 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
98.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
9.8651 €

Conduit fitting, 55507302, LAPP

The 55507302 is a angle conduit gland with fast fit and an inner seal for a safety assembling. The gland is suitable for SILVYN FPAS and can be used in the machine- and plant constructions.

Features

  • Maximum vibration protection
  • Mechanical resistance
  • Assembly time
  • Optimum strain relief
  • Temperature-resistant
  • Waterproof
Technical specifications
Filter Property Value
Thread size M20
Nominal width 16 mm
Material PA
Colour black
Length 38 mm
Degree of protection (IP) IP66/IP67/IP68 (2bar)/IP69K
min. operating temperature -50 °C
max. operating temperature 135 °C
Logistics
Property Value
Country of origin GB
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes