55507301 | LAPP
90° hose screw fitting, M16, 16 mm, PA, IP66/IP67/IP68 (2bar)/IP69 K, black, (L) 38 mm, 55507301
Order No.: 33P3518
EAN: 4044776740919
MPN:
55507301
SILVYN FPAX 90° M16X1,5 / 16 BK
Series: SILVYN FPAX 90° M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.0916 € *
Standard delivery time from the manufacturer is: On Request
Conduit fitting, 55507301, LAPP
The 55507301 is a angle conduit gland with fast fit and an inner seal for a safety assembling. The gland is suitable for SILVYN FPAS and can be used in the machine- and plant constructions.
Features
- Maximum vibration protection
- Mechanical resistance
- Assembly time
- Optimum strain relief
- Temperature-resistant
- Waterproof
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M16 | |
| Nominal width | 16 mm | |
| Material | PA | |
| Colour | black | |
| Length | 38 mm | |
| Degree of protection (IP) | IP66/IP67/IP68 (2bar)/IP69 K | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |