26609996 | LAPP
Fibre optic cable, singlemode 9/125 µm, fibers: 96, OS2, PE, black, 26609996
Order No.: 33P3060
EAN: 4056155124999
MPN:
26609996
HITRONIC HVN-Mini1200 8x12E 9/125 OS2
Series: HITRONIC HVN-Mini
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
4.5815 € *
Standard delivery time from the manufacturer is: On Request
Fiber optic cable, 26609996, LAPP
The 26609996 is a micro outdoor glass fibre optic cable with multiple stranded loose tubes, non-metallic strength elements and halogen-free cable sheath, reduced and compact outer dimensions.
Features
- Mechanical resistance
- Low weight
- Optimum strain relief
- UV-resistant
- Waterproof
Applications
- For outdoor use
- Campus backbone
- WAN applications
- Designed for installation by air-blowing systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of fibres | 96 | |
| Chamfer type | singlemode 9/125 µm | |
| Category | OS2 | |
| Material | PE | |
| Colour | black | |
| Outer diameter | 7.2 mm | |
| Halogen free | Yes | |
| Temperature range (unmoved) | -40 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |