7027082 | LAPP

PUR automotive cable ÖLFLEX TRUCK 470 P FLRYY11Y 3 x 1.0 mm², unshielded, black, 7027082

Order No.: 33P2666
EAN: 4044774687537
MPN:
7027082
ÖLFLEX TRUCK 470 P 3X1,0
7027082 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.6180 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
261.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
2.6180 €

PUR/PVC power and control cable, 7027082, LAPP

The 7027082 is a PUR/PVC power and control cable designed for use in commercial vehicles under high mechanical load conditions. Because of ADR approval this product is approved for electrical equipment in all trailers and semi-trailers transporting hazardous goods.

Features

  • Hydrolysis and microbe resistant
  • Suitable for outdoor use
  • Good chemical resistance
  • Oil-resistant
  • UV-resistant
Technical specifications
Filter Property Value
Product type automotive cable
Number of cores 3
Cable cross-section 1.0 mm²
Colour black
Material PUR
Outer diameter 6.3 mm
Shielding unshielded
Halogen free No
Protective conductor available No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence black-brown-blue
Rated voltage 60 V
Temperature range (unmoved) -40 °C to 85 °C
Test voltage 5 kV
Logistics
Property Value
Customs tariff number 85444993
Country of origin SK
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes