7027032 | LAPP
PUR automotive cable ÖLFLEX TRUCK 470 P FLRYY11Y 25 x 1.5 mm², unshielded, black, 7027032
Order No.: 33P2656
EAN: 4044774686189
MPN:
7027032
ÖLFLEX TRUCK 470 P 25X1,5 M. NR. ADERN
Series: ÖLFLEX TRUCK 470 P FLRYY11Y
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
28.5362 € *
Standard delivery time from the manufacturer is: On Request
PUR/PVC power and control cable, 7027032, LAPP
The 7027032 is a PUR/PVC power and control cable designed for use in commercial vehicles under high mechanical load conditions. Because of ADR approval this product is approved for electrical equipment in all trailers and semi-trailers transporting hazardous goods.
Features
- Hydrolysis and microbe resistant
- Suitable for outdoor use
- Good chemical resistance
- Oil-resistant
- UV-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | automotive cable | |
| Number of cores | 25 | |
| Cable cross-section | 1.5 mm² | |
| Colour | black | |
| Material | PUR | |
| Outer diameter | 16.1 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | No | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Core colour sequence | white | |
| Rated voltage | 60 V | |
| Temperature range (unmoved) | -40 °C to 85 °C | |
| Test voltage | 5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SK |
| Customs tariff number | 85444993 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |