7027080 | LAPP
PUR automotive cable ÖLFLEX TRUCK 470 P FLRYY11Y 2 x 1.0 mm², unshielded, black, 7027080
Order No.: 33P2658
EAN: 4044774687438
MPN:
7027080
ÖLFLEX TRUCK 470 P 2X1,0 WH/BK
Series: ÖLFLEX TRUCK 470 P FLRYY11Y
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.3324 € *
Available in 7 Days: 5,000 mtr. - if ordered today
PUR/PVC power and control cable, 7027080, LAPP
The 7027080 is a PUR/PVC power and control cable designed for use in commercial vehicles under high mechanical load conditions. Because of ADR approval this product is approved for electrical equipment in all trailers and semi-trailers transporting hazardous goods.
Features
- Hydrolysis and microbe resistant
- Suitable for outdoor use
- Good chemical resistance
- Oil-resistant
- UV-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | automotive cable | |
| Number of cores | 2 | |
| Cable cross-section | 1.0 mm² | |
| Colour | black | |
| Material | PUR | |
| Outer diameter | 6 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | No | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Core colour sequence | black-white | |
| Rated voltage | 60 V | |
| Temperature range (unmoved) | -40 °C to 85 °C | |
| Test voltage | 5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |