7027031 | LAPP

PUR automotive cable ÖLFLEX TRUCK 470 P FLRYY11Y 13 x 10x1.5 mm² + 3x2.5 mm², unshielded, black, 7027031

Order No.: 33P2651
EAN: 4044774686141
MPN:
7027031
ÖLFLEX TRUCK 470 P 10X1,5+3X2,5 COLOUR
7027031 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
9.9008 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
495.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
9.9008 €

PUR/PVC power and control cable, 7027031, LAPP

The 7027031 is a PUR/PVC power and control cable designed for use in commercial vehicles under high mechanical load conditions. Because of ADR approval this product is approved for electrical equipment in all trailers and semi-trailers transporting hazardous goods.

Features

  • Hydrolysis and microbe resistant
  • Suitable for outdoor use
  • Good chemical resistance
  • Oil-resistant
  • UV-resistant
Technical specifications
Filter Property Value
Product type automotive cable
Number of cores 13
Cable cross-section 10x1.5 mm² + 3x2.5 mm²
Colour black
Material PUR
Outer diameter 14.4 mm
Shielding unshielded
Halogen free No
Protective conductor available No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence white/orange/white-red/yellow/green/blue/black/brown/red/pink/gray/black-white/white-blue
Rated voltage 60 V
Temperature range (unmoved) -40 °C to 85 °C
Test voltage 5 kV
Logistics
Property Value
Customs tariff number 85444993
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes