30016600 | LAPP
Glass silk connection cable ÖLFLEX HEAT 1565 MC 4 x 1.5 mm², unshielded, red, 30016600
Order No.: 33P2742
EAN: 4044774681115
MPN:
30016600
ÖLFLEX HEAT 1565 MC 4X1,5
Series: ÖLFLEX HEAT 1565 MC
Unit Price (€ / mtr.)
170.4437 € *
Standard delivery time from the manufacturer is: 6 Weeks
Glass fibre insulated power cable, 30016600, LAPP
The 30016600 is a glass fibre insulated power cable for use in blast furnaces, glassworks, motor construction. This product ensures the power supply of electric circuits at extremely dangerous locations, e.g. blast furnaces, coke mills, oil refineries, glassworks, aluminium- and steel works etc. The outstanding heat-proved quality and flame resistance guarantee the function even at contact with melted metal or glass for shortterm.
Features
- Halogen-free
- Heat-resistant
- Cold-resistant
- Temperature-resistant
- Only suitable for use in dry conditions
Technical specifications
Filter | Property | Value |
---|---|---|
Core insulation material | glass silk | |
Colour | red | |
Number of cores | 4 | |
Protective conductor available | No | |
Outer diameter | 9.5 mm | |
Drag chain suitable | No | |
Test voltage | 2 kV | |
Halogen free | Yes | |
Core colour sequence | black/blue/yellow/red | |
Cable cross-section | 1.5 mm² | |
Version | connection line | |
Material | glass silk | |
Cable material | copper, nickel-plated | |
Shielding | unshielded | |
Rated voltage U0 | 300 V | |
Temperature range (unmoved) | -195 °C to 400 °C | |
Conductor category | CL.5 = fine stranded | |
Rated voltage | 500 V |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |