30020811 | LAPP
Glass silk connection line ÖLFLEX HEAT 1565 MC 2 x 4.0 mm², unshielded, red
Glass fibre insulated power cable, 30020811, LAPP
The 30020811 is a glass fibre insulated power cable for use in blast furnaces, glassworks, motor construction. This product ensures the power supply of electric circuits at extremely dangerous locations, e.g. blast furnaces, coke mills, oil refineries, glassworks, aluminium- and steel works etc. The outstanding heat-proved quality and flame resistance guarantee the function even at contact with melted metal or glass for shortterm.
Features
- Halogen-free
- Heat-resistant
- Cold-resistant
- Temperature-resistant
- Only suitable for use in dry conditions
Core insulation material | glass silk | |
Core colour sequence | blue/brown | |
Number of cores | 2 | |
Version | connection line | |
Outer diameter | 11.2 mm | |
Colour | red | |
Halogen free | Yes | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, nickel-plated | |
Cable cross-section | 4.0 mm² | |
Material | glass silk | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Test voltage | 2 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | No | |
Temperature range (unmoved) | -195 °C to 400 °C |
Country of origin | DE |
Customs tariff number | 85444995 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |