16000213 | LAPP

PVC installation line NYM-J 3 G 2.5 mm², unshielded, gray, 16000213

Order No.: 95F152
EAN: 4044774725710
MPN:
16000213
NYM-J 3G2,50 GRAU
Series: NYM-J
16000213 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
1.7374 € *
Available: 143 mtr.
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 mtr.
1.7374 €
10 mtr.
1.5827 €
50 mtr.
1.4875 €
100 mtr.
1.3923 €
500 mtr.
1.2852 €
*incl. VAT plus shipping costs
Subject to prior sale

Cables with plastic insulation, type Lapp Kabel NYM-J.

To VDE 0250 part 204, flame retardant to IEC 60332-1-2; Conductors: Bare copper wire. Conductor and outer insulation on PVC base. Conductor ID code: up to 5 conductors with color code to VDE 0293-308, as of 6 conductors black with white numbering, green/yellow ground conductor, conductor harness coated with filler compound. Rated voltage U0/U: 300/500 V. Test voltage: 2000 V, for permanent flush or surface installation on plaster in dry, moist or wet rooms and outdoors (not suitable for exposure to direct sunlight). Color: gray. Operating temperatures, stationary/moving: –40 to +70 °C/+5.0 to +60 °C.

Technical attributes (type, number of poles x cross section, outer diameter, insulation color): 3 x 2,5 mm², OD 9.6 mm

Technical specifications
Filter Property Value
Product type installation line
Number of cores 3
Cable cross-section 2.5 mm²
Colour gray
Material PVC
Outer diameter 9.6 mm
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Core insulation material PVC
Core colour sequence VDE 0293-308
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) 5 °C to 60 °C
Test voltage 2 kV
Logistics
Property Value
Customs tariff number 85444991
Country of origin PL
Original Packaging Ring with 100 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes