16000053 | LAPP

PVC installation line NYM-J 4 G 2.5 mm², unshielded, gray, 16000053

Order No.: 30P4504
EAN: 4044774725413
MPN:
16000053
NYM-J 4G2,5 GRAU
Series: NYM-J
16000053 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.5704 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
257.04 € *
Price list
Quantity
Price per unit*
100 mtr.
2.5704 €
500 mtr.
2.3919 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type installation line
Number of cores 4
Cable cross-section 2.5 mm²
Colour gray
Material PVC
Outer diameter 10.6 mm
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Core insulation material PVC
Core colour sequence VDE 0293-308
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) 5 °C to 60 °C
Test voltage 2 kV
Logistics
Property Value
Country of origin RO
Customs tariff number 85444991
Original Packaging Ring with 100 meters
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes