1600010 | LAPP
PVC installation line NYM-J 1 G 6.0 mm², unshielded, gray, 1600010
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.8445 € *
Available: 70 mtr.
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
1 mtr.
1.8445 €
10 mtr.
1.7374 €
50 mtr.
1.6422 €
100 mtr.
1.4875 €
500 mtr.
1.3804 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | installation line | |
| Number of cores | 1 | |
| Cable cross-section | 6.0 mm² | |
| Colour | gray | |
| Material | PVC | |
| Outer diameter | 7.2 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Core colour sequence | green-yellow | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -40 °C to 70 °C | |
| Temperature range (active) | 5 °C to 60 °C | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444991 |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |