16000063 | LAPP
PVC installation line NYM-J 5 G 2.5 mm², unshielded, gray, 16000063
NCNR (non cancelable / non returnable)
Cables with plastic insulation, type Lapp Kabel NYM-J.
To VDE 0250 part 204, flame retardant to IEC 60332-1-2; Conductors: Bare copper wire. Conductor and outer insulation on PVC base. Conductor ID code: up to 5 conductors with color code to VDE 0293-308, as of 6 conductors black with white numbering, green/yellow ground conductor, conductor harness coated with filler compound. Rated voltage U0/U: 300/500 V. Test voltage: 2000 V, for permanent flush or surface installation on plaster in dry, moist or wet rooms and outdoors (not suitable for exposure to direct sunlight). Color: gray. Operating temperatures, stationary/moving: –40 to +70 °C/+5.0 to +60 °C.
Technical attributes (type, number of poles x cross section, outer diameter, insulation color): 5 x 2,5 mm², OD 11.5 mm
| Filter | Property | Value |
|---|---|---|
| Product type | installation line | |
| Number of cores | 5 | |
| Cable cross-section | 2.5 mm² | |
| Colour | gray | |
| Material | PVC | |
| Outer diameter | 11.5 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Core colour sequence | VDE 0293-308 | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -40 °C to 70 °C | |
| Temperature range (active) | 5 °C to 60 °C | |
| Test voltage | 2 kV |
| Property | Value |
|---|---|
| Customs tariff number | 85444991 |
| Country of origin | IT |
| Original Packaging | Ring with 100 meters |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |