15371014 | LAPP

Polymer train cable ÖLFLEX TRAIN 371 1,8kV 1 x 240 mm², unshielded, black, 15371014

Order No.: 33P3447
EAN: 4044777261543
MPN:
15371014
ÖLFLEX TRAIN 371 1,8KV 1X240
15371014 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
78.6709 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7,867.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
78.6709 €

Train cable, 15371014, LAPP

The 15371014 is single-core highly flame retardant cable for use in railway vehicles and buses. This product is designed for fixed installation and for applications, where limited movement may occur. It is particularly used in areas, where human and animal life as well as valuable property are exposed to high risk of fire hazards.

Features

  • Good chemical resistance
  • Flame-retardant
  • Halogen-free
  • Cold-resistant
  • Mechanical resistance
  • Oil-resistant
  • Temperature-resistant
  • UV-resistant

Applications

  • Connecting lamps
  • Heating equipment
  • Switchgear
  • Terminal boxes
  • Power supply
Technical specifications
Filter Property Value
Product type train cable
Number of cores 1
Cable cross-section 240 mm²
Colour black
Material polymer
Outer diameter 29.2 mm
Shielding unshielded
Halogen free Yes
Protective conductor available No
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Core insulation material polymer
Core colour sequence black
Rated voltage 3 kV
Rated voltage U0 1800 V
Temperature range (unmoved) -45 °C to 120 °C
Temperature range (active) -35 °C to 90 °C
Test voltage 6.5 kV
Logistics
Property Value
Country of origin US
Customs tariff number 85446010
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15