15371005 | LAPP
Polymer train cable ÖLFLEX TRAIN 371 1,8kV 1 x 16 mm², unshielded, black, 15371005
Order No.: 33P3444
EAN: 4044777261277
MPN:
15371005
ÖLFLEX TRAIN 371 1,8KV 1X16
Series: ÖLFLEX TRAIN 371 1,8kV
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
7.5565 € *
Available in 7 Days: 500 mtr. - if ordered today
Train cable, 15371005, LAPP
The 15371005 is single-core highly flame retardant cable for use in railway vehicles and buses. This product is designed for fixed installation and for applications, where limited movement may occur. It is particularly used in areas, where human and animal life as well as valuable property are exposed to high risk of fire hazards.
Features
- Good chemical resistance
- Flame-retardant
- Halogen-free
- Cold-resistant
- Mechanical resistance
- Oil-resistant
- Temperature-resistant
- UV-resistant
Applications
- Connecting lamps
- Heating equipment
- Switchgear
- Terminal boxes
- Power supply
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | train cable | |
| Number of cores | 1 | |
| Cable cross-section | 16 mm² | |
| Colour | black | |
| Material | polymer | |
| Outer diameter | 9.8 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Protective conductor available | No | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | polymer | |
| Core colour sequence | black | |
| Rated voltage | 3 kV | |
| Rated voltage U0 | 1800 V | |
| Temperature range (unmoved) | -45 °C to 120 °C | |
| Temperature range (active) | -35 °C to 90 °C | |
| Test voltage | 6.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85446010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |