15371000 | LAPP
Polymer train cable ÖLFLEX TRAIN 371 1,8kV 1 x 1.5 mm², unshielded, black, 15371000
Order No.: 33P3440
EAN: 4044777261123
MPN:
15371000
ÖLFLEX TRAIN 371 1,8KV 1X1,5
Series: ÖLFLEX TRAIN 371 1,8kV
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.7374 € *
Standard delivery time from the manufacturer is: On Request
Train cable, 15371000, LAPP
The 15371000 is single-core highly flame retardant cable for use in railway vehicles and buses. This product is designed for fixed installation and for applications, where limited movement may occur. It is particularly used in areas, where human and animal life as well as valuable property are exposed to high risk of fire hazards.
Features
- Good chemical resistance
- Flame-retardant
- Halogen-free
- Cold-resistant
- Mechanical resistance
- Oil-resistant
- Temperature-resistant
- UV-resistant
Applications
- Connecting lamps
- Heating equipment
- Switchgear
- Terminal boxes
- Power supply
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | train cable | |
| Number of cores | 1 | |
| Cable cross-section | 1.5 mm² | |
| Colour | black | |
| Material | polymer | |
| Outer diameter | 5.8 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Protective conductor available | No | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | polymer | |
| Core colour sequence | black | |
| Rated voltage | 3 kV | |
| Rated voltage U0 | 1800 V | |
| Temperature range (unmoved) | -45 °C to 120 °C | |
| Temperature range (active) | -35 °C to 90 °C | |
| Test voltage | 6.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85446010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |