15355014 | LAPP
Polymer compound train cable ÖLFLEX TRAIN 355 C 300V 19 x 1.5 mm², shielded, black, 15355014
Order No.: 33P2531
EAN: 4044777256327
MPN:
15355014
ÖLFLEX TRAIN 355 C 300V 19X1,5
Series: ÖLFLEX TRAIN 355 C 300V
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
27.3819 € *
Standard delivery time from the manufacturer is: On Request
Screened multi-core cable, 15355014, LAPP
The 15355014 is a screened multi-core halogen-free, highly flame retardant cable for use in railway vehicles and buses. This product is designed for fixed installation and for applications, where limited movement may occur. It is particularly used in areas, where human and animal life as well as valuable property are exposed to high risk of fire hazards. The screen is a protection against electrical interference.
Features
- Highly oil- and fuel-resistant
- Good chemical resistance
- Cold resistant
- UV-resistant
- Interference signals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | train cable | |
| Number of cores | 19 | |
| Cable cross-section | 1.5 mm² | |
| Colour | black | |
| Material | polymer compound | |
| Outer diameter | 16.2 mm | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Protective conductor available | No | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | electron beam crosslinked polymer compound | |
| Core colour sequence | black | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -45 °C to 120 °C | |
| Temperature range (active) | -35 °C to 90 °C | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | KR |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |