15355006 | LAPP

Polymer compound train cable ÖLFLEX TRAIN 355 C 300V 24 x 1.0 mm², shielded, black, 15355006

Order No.: 33P2533
EAN: 4044777256082
MPN:
15355006
ÖLFLEX TRAIN 355 C 300V 24X1
15355006 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
25.4422 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,544.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
25.4422 €

Screened multi-core cable, 15355006, LAPP

The 15355006 is a screened multi-core halogen-free, highly flame retardant cable for use in railway vehicles and buses. This product is designed for fixed installation and for applications, where limited movement may occur. It is particularly used in areas, where human and animal life as well as valuable property are exposed to high risk of fire hazards. The screen is a protection against electrical interference.

Features

  • Highly oil- and fuel-resistant
  • Good chemical resistance
  • Cold resistant
  • UV-resistant
  • Interference signals
Technical specifications
Filter Property Value
Product type train cable
Number of cores 24
Cable cross-section 1.0 mm²
Colour black
Material polymer compound
Outer diameter 15.6 mm
Shielding shielded
Halogen free Yes
Protective conductor available No
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Core insulation material electron beam crosslinked polymer compound
Core colour sequence black
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -45 °C to 120 °C
Temperature range (active) -35 °C to 90 °C
Test voltage 2 kV
Logistics
Property Value
Country of origin KR
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15