15317004 | LAPP
Polymer compound train cable ÖLFLEX TRAIN 317 C TW-P 300V 2 x 0.75 mm², shielded, black, 15317004
Order No.: 33P2303
EAN: 4044777258390
MPN:
15317004
ÖLFLEX TRAIN 317 C TW-P 300V 2X(2X0,75)
Series: ÖLFLEX TRAIN 317 C TW-P 300V
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
11.1741 € *
Standard delivery time from the manufacturer is: On Request
Screened multi-core cable, 15317004, LAPP
The 15317004 is a screened multi-core, halogen-free, highly flame retardant cable with reduced insulation wall thickness for use in railway vehicles. This product is designed for fixed and protected installation, further for applications, where limited movement may occur. It is particularly used in areas, where human life as well as valuable property are exposed to high risk of fire hazards. The screen is a protection against electrical interference.
Features
- Highly oil- and fuel-resistant
- Good chemical resistance
- Cold resistant
- Space requirement
- Interference signals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | train cable | |
| Number of cores | 2 | |
| Cable cross-section | 0.75 mm² | |
| Colour | black | |
| Material | polymer compound | |
| Outer diameter | 10.4 mm | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Protective conductor available | No | |
| Cable material | copper, tin-plated | |
| Core insulation material | electron beam crosslinked polymer compound | |
| Core colour sequence | white | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -45 °C to 125 °C | |
| Temperature range (active) | -35 °C to 105 °C | |
| Test voltage | 3.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | KR |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |