15317003 | LAPP

Polymer compound train cable ÖLFLEX TRAIN 317 C TW-P 300V 7 x 0.5 mm², shielded, black, 15317003

Order No.: 33P2314
EAN: 4044777258369
MPN:
15317003
ÖLFLEX TRAIN 317 C TW-P 300V 7X(2X0,5)
15317003 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
21.8127 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,181.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
21.8127 €

Screened multi-core cable, 15317003, LAPP

The 15317003 is a screened multi-core, halogen-free, highly flame retardant cable with reduced insulation wall thickness for use in railway vehicles. This product is designed for fixed and protected installation, further for applications, where limited movement may occur. It is particularly used in areas, where human life as well as valuable property are exposed to high risk of fire hazards. The screen is a protection against electrical interference.

Features

  • Highly oil- and fuel-resistant
  • Good chemical resistance
  • Cold resistant
  • Space requirement
  • Interference signals
Technical specifications
Filter Property Value
Product type train cable
Number of cores 7
Cable cross-section 0.5 mm²
Colour black
Material polymer compound
Outer diameter 13.6 mm
Shielding shielded
Halogen free Yes
Protective conductor available No
Cable material copper, tin-plated
Core insulation material electron beam crosslinked polymer compound
Core colour sequence white
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -45 °C to 125 °C
Temperature range (active) -35 °C to 105 °C
Test voltage 3.5 kV
Logistics
Property Value
Country of origin KR
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes