11101409 | LAPP

PUR connection cable ÖLFLEX DC ROBOT 900 3 G 0.75 mm², unshielded, black, 11101409

Order No.: 33P2726
EAN: 4056157261609
MPN:
11101409
ÖLFLEX DC ROBOT 900 3G0,75
11101409 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
8.2348 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
823.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
8.2348 €

DC connection cable, 11101409, LAPP

The 11101409 is a connection cable with an outer sheath of Polyurethane for torsion and bending stresses and fixed installation under medium mechanical stress, it is also cut proof and resists microbes and hydrolysis. This product is suitable for linear, automated movements, as well as torsional applications in robots and automated handling machines. The maximum tensile load is 15 N/mm² of conductor cross-section during installation and operation.

Features

  • Suitable for outdoor use
  • Cold-resistant
  • Oil-resistant
  • UV-resistant
Technical specifications
Filter Property Value
Product type connection cable
Number of cores 3
Cable cross-section 0.75 mm²
Colour black
Material PUR
Outer diameter 6.6 mm
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.6 = finest stranded
Core insulation material TPE
Core colour sequence red/white/green-yellow
Drag chain suitable Yes
Rated voltage 1.5 kV
Rated voltage U0 750 V
Temperature range (unmoved) -50 °C to 90 °C
Temperature range (active) -35 °C to 90 °C
Test voltage 4 kV
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes