11101401 | LAPP
PUR connection cable ÖLFLEX DC ROBOT 900 3 G 1.5 mm², unshielded, black, 11101401
Order No.: 33P2728
EAN: 4056157261364
MPN:
11101401
ÖLFLEX DC ROBOT 900 3G1,5
Series: ÖLFLEX DC ROBOT 900
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
11.2574 € *
Standard delivery time from the manufacturer is: On Request
DC connection cable, 11101401, LAPP
The 11101401 is a connection cable with an outer sheath of Polyurethane for torsion and bending stresses and fixed installation under medium mechanical stress, it is also cut proof and resists microbes and hydrolysis. This product is suitable for linear, automated movements, as well as torsional applications in robots and automated handling machines. The maximum tensile load is 15 N/mm² of conductor cross-section during installation and operation.
Features
- Suitable for outdoor use
- Cold-resistant
- Oil-resistant
- UV-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Number of cores | 3 | |
| Cable cross-section | 1.5 mm² | |
| Colour | black | |
| Material | PUR | |
| Outer diameter | 7.7 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | TPE | |
| Core colour sequence | red/white/green-yellow | |
| Drag chain suitable | Yes | |
| Rated voltage | 1.5 kV | |
| Rated voltage U0 | 750 V | |
| Temperature range (unmoved) | -50 °C to 90 °C | |
| Temperature range (active) | -35 °C to 90 °C | |
| Test voltage | 4 kV |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |