1037969 | LAPP

PUR servo line ÖLFLEX SERVO FD 797 CP 4 x 4G1.5 mm² + (2x2x0.75 mm²), AWG 16, shielded, orange, 1037969

Order No.: 92F7263
EAN: 4064729159414
MPN:
1037969
ÖLFLEX SERVO FD 797 CP 4G1,5+(2X2X0,75)
1037969 LAPP Control Cables Image 1
1037969 LAPP Control Cables Image 2
1037969 LAPP Control Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
12.9948 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
649.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
12.9948 €

Servo Motor Cable, 1037969, LAPP

The 1037969 is a high-flexible, screened, oil-resistant, halogen free, low capacitance servo motor cable designed for flexible use and fixed installation under medium mechanical load conditions. It is also suitable for use in dry, damp or wet areas and suitable for permanent outdoor use if the indicated temperature range is observed. The outer sheath withstands high mechanical stresses, in particular abrasion and dragging. It is also cut proof and resists microbes and hydrolysis. Also it is suitable for linear, automated movement. The maximum tensile load is 15 N/mm² of conductor cross-section during installation and operation. Compulsory guidance is not permitted. The screen is a protection against electrical interference, the data pair is additionally screened.

Features

  • Product Carbon Footprint
  • UV-resistant
  • Chemical resistant
  • Flame retardant
  • Halogen-free
  • Oil resistant
  • Suitable for powerchain
  • Interference Signal
Technical specifications
Filter Property Value
Product type servo line
Number of cores 4
Cable cross-section 4G1.5 mm² + (2x2x0.75 mm²)
AWG cross-section AWG 16
Colour orange
Material PUR
Outer diameter 13.4 mm
Shielding shielded
Halogen free Yes
Cable material copper, bright
Conductor category CL.6 = finest stranded
Core insulation material PP
Standard number EN 50525-2-21, UL, CSA
Rated voltage 1000 V
Rated voltage U0 600 V
Rated voltage UL/CSA 1000 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -50 °C to 90 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15